VM-1030

Heilind Number:RICVM-1030
Manufacturer:Essentra | Richco
Manufacturer Number:VM-1030
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,2-1/4 in Hold, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VM-1030
Color:Black
Mount Type:N/A
Overall Height:2.5 in
Material:Nylon 6.6
Maximum Bundle Diameter:2.25 in
Base Width:1.52 in
Base Length:3 in
SKU:RICVM-1030

Detailed Description

Effortlessly secure cables with our Screw Mount Cable Clip in sleek black. Designed for easy installation, this clip features a 2-1/4 inch hold for efficient organization. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With a maximum bundle diameter of 2.25 inches, it accommodates various cable sizes. The clip's 2.5-inch overall height and 1.52 x 3-inch base provide stability and support. RoHS compliant, it meets environmental standards, making it a reliable choice for wire and cable management. Perfect for maintaining tidy and organized spaces, this clip is a must-have for any workspace.