| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WAC1-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 8.5 mm |
| SKU: | RICWAC1-01 |
WAC1-01
| Heilind Number: | RICWAC1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WAC1-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Webbed Adjustable Clip in a natural finish. Made of durable Nylon 6.6, this clip is designed to accommodate cables ranging from 3 to 8.5mm in diameter. Its adjustable feature allows for a perfect fit, ensuring tidy and organized cable management. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for various applications, this clip is a must-have for efficient wire and cable management.

