WAC3-01A4-RT

Heilind Number:RICWAC3-01A4-RT
Manufacturer:Essentra | Richco
Manufacturer Number:WAC3-01A4-RT
ECAD Model:
3D Model

Description:

Webbed Adj Clip,Adh,Nat,3-8.5MM Cbl, Webbed Adj Clip, Adh, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WAC3-01A4-RT
Color:Natural
Mount Type:Adhesive
Overall Height:22.2 mm
Material:Nylon 6.6
Maximum Bundle Diameter:8.5 mm
Base Width:17.8 mm
Base Length:.7 in
SKU:RICWAC3-01A4-RT

Detailed Description

Secure your cables with ease using our Webbed Adj Clip. Made of durable Nylon 6.6 material in a natural color, this adhesive mount clip is designed for cables ranging from 3 to 8.5mm in diameter. With an overall height of 22.2mm and a base width of 17.8mm, it provides stable support for your cable management needs. RoHS compliant for environmental responsibility, it's a reliable choice for organizing your wires. Perfect for various applications, this clip ensures tidy and efficient cable routing in any setting.