| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WCB-250-01A-RT |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Height: | .45 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .25 in |
| Base Width: | .5 in |
| Base Length: | 1 in |
| SKU: | RICWCB-250-01A-RT |
WCB-250-01A-RT
| Heilind Number: | RICWCB-250-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WCB-250-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your wires with ease using our Wire Cord Clip. This adhesive-mounting solution in a natural hue ensures a discreet and efficient cable management system. Made of durable Nylon 6.6, it guarantees long-lasting performance. With a maximum bundle diameter of 0.25 inches, it accommodates various wire sizes. Its compact design, with an overall height of 0.45 inches and a base width of 0.5 inches, allows for seamless installation in any space. Rest assured, this clip is RoHS compliant, meeting the highest standards of environmental responsibility. Ideal for organizing cables in any setting, from home offices to industrial spaces, this Wire Cord Clip is a versatile and essential tool for maintaining a tidy and organized environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco B3F-3120 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 3.85 mm Height, Black Plunger Color, 6 x 6 mm Model | ![]() |


