| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WCK-180-01A-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon |
| Base Width: | .62 in |
| Base Length: | .63 in |
| SKU: | RICWCK-180-01A-RT |
WCK-180-01A-RT
| Heilind Number: | RICWCK-180-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WCK-180-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Organize and secure your wires with ease using our Wire Cord Clip. Featuring a convenient adhesive mount, this clip is perfect for keeping cords in place on any surface. Made of durable nylon in a natural color, it blends seamlessly with any decor. With a base width of .62 inches and a length of .63 inches, it offers a sturdy hold while maintaining a compact profile. Rest assured, it is RoHS compliant, making it a safe and environmentally friendly choice for your cable management needs. Perfect for home, office, or industrial use, this clip is a must-have for keeping your cords tidy and organized.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco PWMS-H25-M | The winged push barb cable tie mount requires a 0.250" (6.5 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |


