WCK-280-01A4-RT

Heilind Number:RICWCK-280-01A4-RT
Manufacturer:Essentra | Richco
Manufacturer Number:WCK-280-01A4-RT
ECAD Model:
3D Model

Description:

Wire Cord Clip,Adh Mount,Natural, Wire Cord Clip, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WCK-280-01A4-RT
Color:Natural
Mount Type:Adhesive
Material:Nylon
Base Width:.75 in
Base Length:.75 in
SKU:RICWCK-280-01A4-RT

Detailed Description

Secure your wires with ease using our Wire Cord Clip, Adhesive Mount in Natural color. Made of durable nylon, this clip ensures a reliable hold for your cables. With a base width and length of .75 inches, it provides ample support for various wire sizes. Its adhesive mount feature allows for convenient installation on any surface. Rest assured, this product is RoHS compliant, meeting environmental standards. Ideal for managing cables in any setting, from home offices to industrial spaces. Stay organized and clutter-free with our Wire Cord Clip.