WCK-720-01A-RT

Heilind Number:RICWCK-720-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:WCK-720-01A-RT
ECAD Model:
3D Model

Description:

Wire Cord Clip,Adh Mnt,Natural, Wire Cord Clip, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WCK-720-01A-RT
Color:Natural
Mount Type:Adhesive
Material:Nylon
Base Width:1 in
Base Length:1 in
SKU:RICWCK-720-01A-RT

Detailed Description

Keep cords organized with our Wire Cord Clip. Designed for easy installation, this clip features a convenient adhesive mount that securely attaches to any surface. Its natural color blends seamlessly with any decor, while the durable nylon material ensures long-lasting use. With a base width and length of 1 inch, it accommodates various cord sizes. Rest assured, this product is also RoHS compliant, meeting strict environmental standards. Perfect for home or office use, it's a must-have for efficient wire and cable management.