WIT-18RA-01

Heilind Number:RICWIT-18RA-01
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-18RA-01
ECAD Model:
3D Model

Description:

Cbl Tie,Arrow Mnt,Nat,4.3 in, 18 Lb.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-18RA-01
Color:Natural
Mount Type:Push Fit
Overall Width:1 in
Overall Length:4.291 in
Material:Nylon 6.6
Tensile Strength:18 lb
Mount Hole Diameter:.188 in
Maximum Panel Thickness:.062 in
Length:4.291 in
SKU:RICWIT-18RA-01

Detailed Description

Secure your cables with ease using this Cable Tie Arrow Mount in a natural finish. Measuring 4.3 inches in length and boasting a tensile strength of 18 lbs, it offers reliable support for your wiring needs. Made of durable Nylon 6.6, it guarantees long-lasting performance. The push-fit mount type ensures quick and effortless installation, while the .188-inch mount hole diameter accommodates various setups. With RoHS compliance, you can trust in its environmental responsibility. Perfect for wire and cable management, this versatile accessory is a must-have for any workspace.