WIT-30LAR1-2

Heilind Number:RICWIT-30LAR1-2
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-30LAR1-2
ECAD Model:
3D Model

Description:

Cbl Tie,Lck,Rel Arrw,Nat,5.75 in,30Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-30LAR1-2
Color:Natural
Mount Type:Push Fit1
Material:Nylon 6.6
Tensile Strength:30 lb
Minimum Panel Thickness:.078 in
Mount Hole Diameter:.188 in
Maximum Panel Thickness:.094 in
SKU:RICWIT-30LAR1-2

Detailed Description

Secure your cables with ease using these Cable Ties. Featuring a Locking mechanism and a convenient Release Arrow design, they offer reliable fastening for your wires. Made of durable Nylon 6.6 material in a Natural color, they blend seamlessly with any setup. With a tensile strength of 30 lb, they can hold cables securely in place. The Push Fit mount type allows for easy installation, while the RoHS compliance ensures environmental responsibility. Perfect for managing wires in various applications, these cable ties are a must-have for any workspace.