| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WIT-30RRA-12-M |
| Color: | Natural |
| Mount Type: | Push Fit1 |
| Overall Width: | 14 in |
| Overall Length: | 6.8 in |
| Material: | Nylon 6.6 |
| Tensile Strength: | 30 lb |
| Minimum Panel Thickness: | .030 in |
| Mount Hole Diameter: | .188 in |
| Maximum Panel Thickness: | .078 in |
| Length: | 6.8 in |
| SKU: | RICWIT-30RRA-12-M |
WIT-30RRA-12-M
| Heilind Number: | RICWIT-30RRA-12-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WIT-30RRA-12-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Cable Tie with Arrow Mount. Made of durable Nylon 6.6 material in a natural color, this 6.81-inch tie offers a reliable hold with a 30lb tensile strength. Featuring a push-fit mount type, it is designed for quick and efficient installation. Ideal for organizing wires in various applications, it is RoHS compliant, ensuring environmental responsibility. Keep your workspace neat and tidy with this essential cable management solution.

