WIT-30RRA-4-M

Heilind Number:RICWIT-30RRA-4-M
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-30RRA-4-M
ECAD Model:
3D Model

Description:

Cbl Tie,Rel,Arrw Mnt,Nat,6.31 in,30Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-30RRA-4-M
Color:Natural
Mount Type:Push Fit
Overall Width:14 in
Overall Length:6.3 in
Material:Nylon 6.6
Tensile Strength:30 lb
Minimum Panel Thickness:.030 in
Mount Hole Diameter:.188 in
Maximum Panel Thickness:.078 in
Length:6.3 in
SKU:RICWIT-30RRA-4-M

Detailed Description

Secure your cables with ease using this Cable Tie with Arrow Mount. Made of durable natural Nylon 6.6 material, this cable tie features a push-fit mount for convenient installation. With a length of 6.31 inches and a tensile strength of 30 pounds, it provides reliable fastening for your cables. Its arrow mount design allows for efficient organization and management of wires. Perfect for various applications, this cable tie is RoHS compliant, ensuring environmental responsibility. Upgrade your cable management system with this essential accessory.