| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WIT-40LAR |
| Color: | Black |
| Mount Type: | Push Fit1 |
| Overall Width: | .26 in |
| Overall Length: | 7.677 in |
| Material: | Nylon 6.6 |
| Tensile Strength: | 40 lb |
| Minimum Panel Thickness: | .02 in |
| Mount Hole Diameter: | .188 in |
| Maximum Panel Thickness: | .091 in |
| Length: | 7.677 in |
| SKU: | RICWIT-40LAR |
WIT-40LAR
| Heilind Number: | RICWIT-40LAR |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WIT-40LAR |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Cable Tie with a reliable arrowhead design. Made of durable black nylon 6.6 material, it ensures long-lasting performance. With a tensile strength of 40 lb, it can securely hold your cables in place. Measuring 7.28 inches in length, it is suitable for various applications. Its push-fit mount type makes installation quick and effortless. Compliant with RoHS standards, it is environmentally friendly. Perfect for organizing cables in any setting, from offices to industrial environments.

