| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WIT-50LR-UVB-M |
| Color: | Black |
| Overall Width: | .19 in |
| Overall Length: | 11.656 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in |
| Tensile Strength: | 50 lb |
| Length: | 11.656 in |
| SKU: | RICWIT-50LR-UVB-M |
WIT-50LR-UVB-M
| Heilind Number: | RICWIT-50LR-UVB-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WIT-50LR-UVB-M |
| ECAD Model: |
Specifications
Detailed Description
Efficiently organize your cables with this durable UV Black Cable Tie. Measuring 11.5 inches in length and boasting a 50lb tensile strength, it securely fastens bundles of up to 3 inches in diameter. Made of high-quality Nylon 6.6, it ensures long-lasting performance, while its RoHS compliance guarantees environmental responsibility. Perfect for wire and cable management, this release cable tie is a versatile solution for various applications.

