WIT-50RA-1-01

Heilind Number:RICWIT-50RA-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-50RA-1-01
ECAD Model:
3D Model

Description:

Cbl Tie,Lck,Arrw Mnt,Nat,7.8 in,50Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-50RA-1-01
Color:Natural
Mount Type:Push Fit
Overall Width:.19 in
Overall Length:7.795 in
Material:Nylon 6.6
Tensile Strength:50 lb
Mount Hole Diameter:.25 in
Maximum Panel Thickness:.078 in
Length:7.795 in
SKU:RICWIT-50RA-1-01

Detailed Description

Secure your cables with ease using our Cable Tie with Locking Arrow Mount. Made of durable Nylon 6.6 material in a natural color, this 7.8-inch tie has a 50lb tensile strength, ensuring reliable hold. Featuring a push-fit mount type, it is designed for convenient installation. With a slim overall width of 0.19 inches and a maximum panel thickness of 0.078 inches, it is suitable for various applications. RoHS compliant, this cable tie offers both quality and environmental friendliness. Perfect for organizing cables in any setting, from home to industrial use.