| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WIT-50RLA-M |
| Color: | Natural |
| Mount Type: | Push Fit1 |
| Overall Width: | .19 in |
| Overall Length: | 8.87 in |
| Material: | Nylon 6.6 |
| Tensile Strength: | 50 lb |
| Mount Hole Diameter: | .188 in |
| Maximum Panel Thickness: | .094 in |
| Length: | 8.87 in |
| SKU: | RICWIT-50RLA-M |
WIT-50RLA-M
| Heilind Number: | RICWIT-50RLA-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WIT-50RLA-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Cable Tie with Lock and Arrow Mount in a natural color. Measuring 8.88 inches in length and boasting a 50lb tensile strength, it offers reliable fastening for various applications. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The push-fit mount type and .188-inch mount hole diameter make installation simple, suitable for panels up to .094 inches thick. This cable tie is also RoHS compliant, guaranteeing its environmentally friendly construction. Perfect for organizing wires in any setting, from home offices to industrial environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS832X1-PH-SS | Flat Head Machine Screw | ![]() |
| Essentra | Richco 4014 | Heyco® EPDM Snap-in Liquid Tight Bushings, EPDM, 0.519 Mounting Hole Diameter (in) | ![]() |


