WIT-50RR-M

Heilind Number:RICWIT-50RR-M
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-50RR-M
ECAD Model:
3D Model

Description:

Cable Tie,Release,Nat,8 in Lg,50Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-50RR-M
Color:Natural
Overall Width:.19 in
Overall Length:8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in
Tensile Strength:50 lb
Length:8 in
SKU:RICWIT-50RR-M

Detailed Description

Effortlessly manage your cables with our 8-inch Cable Tie. Designed for easy release, this natural-colored tie offers a secure hold with a 50lb tensile strength, ensuring durability and reliability. Made of Nylon 6.6, it guarantees longevity and performance. With an overall width of .19 inches and the ability to bundle items up to 2 inches in diameter, it's perfect for organizing wires in various settings. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Ideal for home, office, or industrial use, this Cable Tie is a versatile solution for your wire management needs.