WIT-50SA-01

Heilind Number:RICWIT-50SA-01
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-50SA-01
ECAD Model:
3D Model

Description:

Cbl Tie,Lck,Arrw Mnt,Nat,5 in Lg,50Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-50SA-01
Color:Natural
Mount Type:Push Fit1
Overall Width:.19 in
Overall Length:5.236 in
Material:Nylon 6.6
Tensile Strength:50 lb
Mount Hole Diameter:.25 in
Maximum Panel Thickness:.062 in
Length:5.236 in
SKU:RICWIT-50SA-01

Detailed Description

Secure your cables with ease using our Locking Arrow Mount Cable Ties. Made from durable Nylon 6.6 material, these natural-colored ties have a tensile strength of 50 lbs, ensuring reliable fastening. With a push-fit mount type and a 0.25-inch hole diameter, they can easily be attached to surfaces up to 0.062 inches thick. Measuring 5.236 inches in length and 0.19 inches in width, they provide a secure grip for various cable management needs. Rest assured, these ties comply with RoHS standards, making them an environmentally friendly choice. Perfect for organizing wires in homes, offices, or industrial settings, these Cable Ties are a must-have for any maintenance or organization project.