WIT-50SA-1-01

Heilind Number:RICWIT-50SA-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-50SA-1-01
ECAD Model:
3D Model

Description:

Cbl Tie,Lck,Arrw Mnt,Nat,5 in Lg,50Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-50SA-1-01
Color:Natural
Mount Type:Push Fit1
Overall Width:.19 in
Overall Length:5.236 in
Material:Nylon 6.6
Tensile Strength:50 lb
Mount Hole Diameter:.25 in
Maximum Panel Thickness:.078 in
Length:5.236 in
SKU:RICWIT-50SA-1-01

Detailed Description

Secure cables with ease using our Cable Tie with Lock and Arrow Mount. Made of durable Nylon 6.6 material, this natural-colored tie is designed for a tensile strength of 50 lb, ensuring a reliable hold. With a length of 5 inches and a push-fit mount type, it's perfect for organizing wires in various settings. Its versatility is further enhanced by a .19-inch overall width and a .25-inch mount hole diameter, suitable for panels up to .078 inches thick. Rest assured, this product is RoHS compliant, meeting environmental standards for peace of mind. Ideal for wire and cable management, it offers a convenient solution for securing and organizing cables efficiently.