WIT-50SR-M

Heilind Number:RICWIT-50SR-M
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-50SR-M
ECAD Model:
3D Model

Description:

Cable Tie,Release,Nat,6 in Lg,50Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-50SR-M
Color:Natural
Overall Width:.19 in
Overall Length:6 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in
Tensile Strength:50 lb
Length:6 in
SKU:RICWIT-50SR-M

Detailed Description

Secure your cables with ease using this 6-inch Cable Tie. Made from durable Nylon 6.6 material in a natural color, it offers a strong hold with a 50 lb tensile strength. Perfect for organizing wires, its convenient release feature allows for quick adjustments as needed. With an overall width of 0.19 inches and a maximum bundle diameter of 1.5 inches, it's ideal for various cable management tasks. Rest assured, this cable tie is RoHS compliant, meeting strict environmental standards for peace of mind. Keep your workspace tidy and efficient with this essential accessory.