WIT-50SRA-01

Heilind Number:RICWIT-50SRA-01
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-50SRA-01
ECAD Model:
3D Model

Description:

Cbl Tie,Lck,Arrw Mnt,Nat,6.6 in,50Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-50SRA-01
Color:Natural
Mount Type:Push Fit1
Overall Width:.19 in
Overall Length:6.811 in
Material:Nylon 6.6
Tensile Strength:50 lb
Mount Hole Diameter:.25 in
Maximum Panel Thickness:.062 in
Length:6.811 in
SKU:RICWIT-50SRA-01

Detailed Description

Secure your cables with ease using our Locking Cable Ties with Arrow Mount. Made of durable Nylon 6.6 material in a natural color, these ties offer a reliable solution for organizing and fastening wires. With a 50 lb tensile strength, they can handle heavy-duty applications. The Push Fit mount type allows for simple installation, while the .19-inch overall width and 6.811-inch length provide ample space for bundling cables. RoHS compliant, these cable ties are environmentally friendly, making them a sustainable choice for your wire management needs. Perfect for use in various industries, including automotive, aerospace, and telecommunications.