WIT-RT-1-M

Heilind Number:RICWIT-RT-1-M
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-RT-1-M
ECAD Model:
3D Model

Description:

Cable Tie,Release,Nat,8 in Lg,30Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-RT-1-M
Color:Natural
Overall Width:3 in
Overall Length:8.094 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in
Tensile Strength:30 lb
Length:8.094 in
SKU:RICWIT-RT-1-M

Detailed Description

Effortlessly secure and release cables with our durable Cable Tie. Crafted from high-quality Nylon 6.6 material in a natural hue, this 8-inch long tie ensures reliable fastening with a 30 lb tensile strength. Its .3-inch width and convenient release feature make it ideal for various wire and cable management tasks. With a maximum bundle diameter of 1.88 inches and RoHS compliance, it guarantees both efficiency and environmental responsibility. Perfect for organizing and securing cables in any setting.