WIT-RT-1-UVB-M

Heilind Number:RICWIT-RT-1-UVB-M
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-RT-1-UVB-M
ECAD Model:
3D Model

Description:

Cable Tie,Release,UV Blk,8 in Lg,30Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-RT-1-UVB-M
Color:Black
Overall Width:3 in
Overall Length:8.094 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in
Tensile Strength:40 lb
Length:8.094 in
SKU:RICWIT-RT-1-UVB-M

Detailed Description

Secure your cables with ease using this 8-inch Cable Tie in sleek UV Black. Crafted from durable Nylon 6.6 material, it offers high tensile strength of up to 40 lb, ensuring reliable fastening. Featuring a convenient release mechanism, it allows for quick adjustments or replacements as needed. With an overall width of 0.3 inches and a maximum bundle diameter of 1.88 inches, it's perfect for organizing various cables and wires. Ideal for both personal and professional use, this Cable Tie is a must-have for efficient wire management.