| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WITA-18R-UVB-M |
| Color: | Black |
| Overall Width: | 1 in |
| Overall Length: | 4.72 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.06 in |
| Tensile Strength: | 18 lb |
| Length: | 4.72 in |
| SKU: | RICWITA-18R-UVB-M |
WITA-18R-UVB-M
| Heilind Number: | RICWITA-18R-UVB-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WITA-18R-UVB-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Cable Tie Lock in UV Black. Made from durable Nylon 6.6, it boasts a tensile strength of 18 lb, ensuring reliable fastening. With a length of 4.72 inches and a maximum bundle diameter of 1.06 inches, it's perfect for organizing various cables. Its sleek black color adds a professional touch to your setup, while its RoHS compliance guarantees environmentally friendly manufacturing. Ideal for wire and cable management, this Cable Tie Lock is a must-have accessory for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HHC3/8-16X1-1/2-SS | Hex Head Cap Screw | ![]() |
| Essentra | Richco HHC3/8-16X1-SS | Hex Head Cap Screw | ![]() |
| Essentra | Richco SR-3550B | Snap Rivet,Black,.118 in-.158 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco STL-350-3-01 | Twist Lock,Spcr,Nat,.30 in-.40 in Hold | ![]() |
| Essentra | Richco STL-600-3-01 | Twist Lock,Spcr,Nat,.50 in-.60 in Hold | ![]() |
| Essentra | Richco WITA-40R-M | Cable Tie,Lock,Nat,5.9 Lg,40Lb | ![]() |
| Essentra | Richco PPB-M3-2 | Press-in Threaded Inserts, Thru-Threaded - Metric | ![]() |


