| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WITA-40VL-M |
| Color: | Natural |
| Overall Width: | 14 in |
| Overall Length: | 11.81 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3.27 in |
| Tensile Strength: | 40 lb |
| Length: | 11.81 in |
| SKU: | RICWITA-40VL-M |
WITA-40VL-M
| Heilind Number: | RICWITA-40VL-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WITA-40VL-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Cable Tie. Designed for optimal organization and management, this natural-colored tie is 11.8 inches long, offering ample length for bundling. Crafted from durable Nylon 6.6, it ensures reliable strength with a 40lb tensile rating. Its locking mechanism guarantees a secure hold, while its .14-inch width accommodates various cable sizes. RoHS compliant, this tie is environmentally friendly. Ideal for wire and cable management, it's a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HXN1032-FLNG-NYSTOP-GRF | lock nuts | ![]() |
| Essentra | Richco HXN1032-NYSTOP-STL-ZI | lock nuts | ![]() |
| Essentra | Richco HXN832-NYSTOP-STL-ZI | lock nuts | ![]() |
| Essentra | Richco KEP1032-STL-ZI | Kep Nut | ![]() |
| Essentra | Richco KEP832-STL-ZI | Kep Nut | ![]() |
| Essentra | Richco 22MP17522 | Snap Bushing, 1.750 Hole, 1.375 ID, .453 Thick, Black, HS Nylon, .125 Panel, 1.875 OD | ![]() |
| | Essentra | Richco PHS832X2-1/4-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHSM4X8-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| Essentra | Richco WITA-18R-M | Cable Tie,Lock,Natural,4.72 inLg,18 Lb | ![]() |
| Essentra | Richco WITA-40L-M | Cable Tie,Lock,Nat,7.87 Lg,40Lb | ![]() |
| Essentra | Richco SEM832X3/8-PHS-PH-SLW-ZI | Sems Machine Screw | ![]() |
| Essentra | Richco EH-5A-4G4-50 | Surface Mount Hinge, 40mm (1.57 in) size, with Mounting Studs, Zinc Alloy, Powder Coated, Black | ![]() |
| Essentra | Richco THS1/4-20X3/4-PH-SS | Truss Head Machine Screw | ![]() |
| Essentra | Richco THS832X3/8-PH-SS | Truss Head Machine Screw | ![]() |


