| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WITA-40VL-UVB-M |
| Color: | Black |
| Overall Width: | 14 in |
| Overall Length: | 11.81 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3.27 in |
| Tensile Strength: | 40 lb |
| Length: | 11.81 in |
| SKU: | RICWITA-40VL-UVB-M |
WITA-40VL-UVB-M
| Heilind Number: | RICWITA-40VL-UVB-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WITA-40VL-UVB-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our UV Black Cable Tie Lock. Made of durable Nylon 6.6 material, this 11.81-inch long tie is designed to withstand up to 40 lbs of tension, ensuring reliable fastening. Its sleek black color adds a professional touch to your wire and cable management. With a maximum bundle diameter of 3.27 inches, it's perfect for organizing and securing a variety of cables. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your cable organization with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHSM4X10-PH-STL-ZI | Flat Head Machine Screw | ![]() |
| Essentra | Richco HLS1/2X2-1/2-STL-ZI | Hex Head Lag Bolt | ![]() |
| Essentra | Richco WITA-18R-M | Cable Tie,Lock,Natural,4.72 inLg,18 Lb | ![]() |
| Essentra | Richco SHSM4X4-STL-CP | Socket Head Set Screw | ![]() |


