| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WITA-50L-UVB-M |
| Color: | Black |
| Overall Width: | 18 in |
| Overall Length: | 15.75 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 4.45 in |
| Tensile Strength: | 50 lb |
| Length: | 15.75 in |
| SKU: | RICWITA-50L-UVB-M |
WITA-50L-UVB-M
| Heilind Number: | RICWITA-50L-UVB-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WITA-50L-UVB-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this durable Cable Tie Lock in UV Black. Measuring 15.7 inches in length and with a maximum bundle diameter of 4.45 inches, it offers reliable fastening for various applications. Made of Nylon 6.6, it ensures strength and longevity, with a tensile strength of 50 lbs for secure binding. RoHS compliant, this cable tie is not only efficient but also environmentally friendly. Perfect for wire and cable management, it is a must-have for organizing your workspace effectively.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco ELW1/2-410SS | External Tooth Lock Washer | ![]() |
| Essentra | Richco FHS1032X3/8-PH-STL-ZI-100 | Flat Head Machine Screw | ![]() |
| Essentra | Richco HXN1/4-20-STL-ZI | Hex Nut | ![]() |


