| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WITA-50R-UVB-M |
| Color: | Black |
| Overall Width: | 18 in |
| Overall Length: | 7.9 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.95 in |
| Tensile Strength: | 50 lb |
| Length: | 7.9 in |
| SKU: | RICWITA-50R-UVB-M |
WITA-50R-UVB-M
| Heilind Number: | RICWITA-50R-UVB-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WITA-50R-UVB-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our UV Black Cable Tie Lock. Measuring 7.87 inches in length and with a strong 50lb tensile strength, these durable nylon 6.6 ties are perfect for keeping your wires organized. With a maximum bundle diameter of 1.95 inches, they are ideal for a variety of applications. Ensure your cable management is up to standard with these reliable and RoHS compliant ties.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco DIN125A-M6-200HV-STL-ZI | FLAT WASHER | ![]() |
| Essentra | Richco FHS1032X1/2-PH-SS | Flat Head Machine Screw | ![]() |
| Essentra | Richco HXNM4-SS | Hex Nut | ![]() |
| Essentra | Richco SLW6-STL-ZI | Split Lock Washer | ![]() |
| Essentra | Richco SLWM3-STL-ZI | Split Lock Washer | ![]() |


