WITBH-50R-HS

Heilind Number:RICWITBH-50R-HS
Manufacturer:Essentra | Richco
Manufacturer Number:WITBH-50R-HS
ECAD Model:
3D Model

Description:

Cable Tie,Blind Hole Mnt,Blk,50Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WITBH-50R-HS
Color:Black
Mount Type:Fir Tree
Overall Width:.19 in
Overall Length:7.84 in
Material:Nylon 6.6
Tensile Strength:50 lb
Minimum Panel Thickness:.25 in
Mount Hole Diameter:.25 in
Length:7.84 in
SKU:RICWITBH-50R-HS

Detailed Description

Secure cables with ease using this Blind Hole Mount Cable Tie. Designed for efficient organization, this black tie offers a reliable solution with a 50 lb tensile strength. Its fir tree mount type ensures sturdy attachment, while the nylon 6.6 material guarantees durability. With an overall length of 7.84 inches and a minimum panel thickness of .25 inches, it's suitable for various applications. ROHS compliant, it meets environmental standards without compromising on performance. Perfect for wire and cable management, this tie streamlines installation and maintenance processes.