WITBH-50R

Heilind Number:RICWITBH-50R
Manufacturer:Essentra | Richco
Manufacturer Number:WITBH-50R
ECAD Model:
3D Model

Description:

Cable Tie,Blind Hole Mnt,Nat,50Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WITBH-50R
Color:Natural
Mount Type:Fir Tree
Overall Width:.19 in
Overall Length:7.84 in
Material:Nylon 6.6
Tensile Strength:50 lb
Minimum Panel Thickness:.25 in
Mount Hole Diameter:.25 in
Length:7.84 in
SKU:RICWITBH-50R

Detailed Description

Secure cables with ease using our Blind Hole Mount Cable Tie. Made of durable Nylon 6.6 material in a natural color, this cable tie offers a reliable solution for organizing cables in various settings. With a 50 lb tensile strength, it can securely hold cables in place. The fir tree mount type allows for easy installation on panels with a minimum thickness of .25 inches. Measuring 7.84 inches in overall length, this cable tie is suitable for a wide range of applications. Ensure compliance with RoHS regulations with this environmentally friendly cable tie. Perfect for wire and cable management, it's a essential tool for maintaining organization and efficiency in any workspace.