| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WITRT-0550-UV-M |
| Color: | Black |
| Overall Width: | .21 in |
| Overall Length: | 5.5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.25 in |
| Tensile Strength: | 40 lb |
| Length: | 5.5 in |
| SKU: | RICWITRT-0550-UV-M |
WITRT-0550-UV-M
| Heilind Number: | RICWITRT-0550-UV-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WITRT-0550-UV-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this versatile Cable Tie. Made of durable UV-resistant Nylon 6.6 material in sleek black, it measures 5.5 inches in length and can hold up to 40 pounds, ensuring reliable fastening. With an overall width of .21 inches and the ability to accommodate a maximum bundle diameter of 1.25 inches, it's perfect for organizing and securing wires in various applications. Featuring a convenient release mechanism, it allows for easy adjustments and repositioning. This RoHS-compliant Cable Tie is a must-have for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3354 | Heyco® Nylon Cable Clamps, 0.25 Inner Diameter (inches), Black | ![]() |
| Essentra | Richco 010256B025 | Binder Slotted Screw, #2-56 Thread, 1/4 in Lg, Natural, Nylon | ![]() |
| Essentra | Richco PLT.7M-M30 | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, heat stabilized nylon 6.6, black. | ![]() |


