Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco WM-4A |
Overall Height: | .15 in |
Material: | Nylon 6.6 |
Inside Width: | .205 in |
Base Length: | .945 in |
Inside Height: | .11 in |
SKU: | RICWM-4A |
WM-4A


Heilind Number: | RICWM-4A |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | WM-4A |
ECAD Model: |
Specifications
Detailed Description
Secure your wires efficiently with this Wire Mount, featuring an adhesive base for easy installation. Made of durable Nylon 6.6 material, this mount ensures reliable and long-lasting performance. With an inside width of .205 inches and a base length of .945 inches, it provides ample space for organizing cables. The sleek black finish adds a professional touch to your setup. Perfect for managing cables in various applications, this mount is a must-have for any workspace.