WS-1-01

Heilind Number:RICWS-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-1-01
ECAD Model:
3D Model

Description:

WIRE SDL,SNAP LCK MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:.52 in
Inside Width:.44 in
Inside Height:.19 in
Saddle Type:Rectangular
SKU:RICWS-1-01

Detailed Description

Effortlessly manage your cables with this natural-colored push-in cable clip. Made of durable Nylon 6.6, it ensures long-lasting performance. The rectangular saddle design securely holds cables in place, while the .44 inch inside width and .19 inch inside height accommodate various cable sizes. With a .61 inch overall width and .52 inch base height, it offers a stable mounting solution. Rest assured, this cable clip is RoHS compliant, making it safe for the environment. Perfect for a wide range of applications, it's a must-have for efficient wire and cable management.