WS-2-01

Heilind Number:RICWS-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-2-01
ECAD Model:
3D Model

Description:

WIRE SDL,SNAP LCK MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-2-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:.71 in
Inside Width:.44 in
Inside Height:.39 in
Saddle Type:Rectangular
SKU:RICWS-2-01

Detailed Description

Effortlessly manage cables with our Natural Push-In Cable Clip, a reliable solution for securing wires in place. Crafted from durable Nylon 6.6 material, this clip guarantees long-lasting performance. Its rectangular saddle design and push-in mount type ensure easy installation, while its overall width of .61 inches accommodates various cable sizes. The clip's base height of .71 inches and inside dimensions of .44 x .39 inches provide a secure fit for cables. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for organizing cables in any setting, it's a must-have for efficient wire and cable management.