WS-2-19

Heilind Number:RICWS-2-19
Manufacturer:Essentra | Richco
Manufacturer Number:WS-2-19
ECAD Model:
3D Model

Description:

WIRE SDL,SNAP LCK MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-2-19
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:.71 in
Inside Width:.44 in
Inside Height:.39 in
Saddle Type:Rectangular
SKU:RICWS-2-19

Detailed Description

Efficiently manage your cables with our Natural Push-In Cable Clip. Made of durable Nylon 6.6 material, this rectangular saddle-type clip offers secure support for wires. With an overall width of .61 inches and a low base height of .71 inches, it's perfect for organizing cables in tight spaces. The push-in mount type allows for easy installation, and with RoHS compliance, you can trust it meets international standards for environmental safety. Ideal for various applications, this clip provides a reliable solution for your wire and cable management needs.