WS-3-01

Heilind Number:RICWS-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-3-01
ECAD Model:
3D Model

Description:

WIRE SDL,SNAP LCK MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-3-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:1.07 in
Inside Width:.44 in
Inside Height:.74 in
Saddle Type:Rectangular
SKU:RICWS-3-01

Detailed Description

Effortlessly manage and secure cables with our Natural Push-In Cable Clip, a must-have accessory for streamlined wire organization. Crafted from durable Nylon 6.6 material, this clip ensures long-lasting performance while maintaining a sleek aesthetic. With a convenient push-in mount type, installation is quick and hassle-free. The rectangular saddle design offers a secure grip, keeping cables in place with precision. RoHS compliant for environmental responsibility, this cable clip is an essential addition to any workspace. Perfect for maintaining neat and tidy cable arrangements, it's an indispensable tool for efficient wire and cable management.