WS-9-1-01

Heilind Number:RICWS-9-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-9-1-01
ECAD Model:
3D Model

Description:

WIRE SDL,1/4 TURN MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-9-1-01
Color:Natural
Mount Type:Quarter-Turn
Overall Width:.61 in
Material:Nylon 6.6
Base Height:.51 in
Inside Width:.44 in
Inside Height:.19 in
Saddle Type:Rectangular, Removable
SKU:RICWS-9-1-01

Detailed Description

Effortlessly secure and organize cables with our Natural Quarter-Turn Cable Clip, ideal for streamlined wire management. Crafted from durable Nylon 6.6 material, this clip ensures lasting performance. Its rectangular saddle design, with a removable feature, offers versatile mounting options. With an overall width of .61 inches and a base height of .51 inches, it accommodates various cable sizes. The .44-inch inside width and .19-inch inside height provide a snug fit for cables. Rest assured, this clip is RoHS compliant, making it safe for the environment. Perfect for a wide range of applications, this cable clip is a must-have for efficient wire and cable management.