WS-9-3-01

Heilind Number:RICWS-9-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-9-3-01
ECAD Model:
3D Model

Description:

WIRE SDL,1/4 TURN MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-9-3-01
Color:Natural
Mount Type:Quarter-Turn
Overall Width:.61 in
Material:Nylon 6.6
Base Height:1.06 in
Inside Width:.44 in
Inside Height:.75 in
Saddle Type:Rectangular, Removable
SKU:RICWS-9-3-01

Detailed Description

Effortlessly manage cables with our Quarter-Turn Cable Clip, designed for secure and convenient organization. Crafted from durable Nylon 6.6 material in a sleek Natural finish, it offers reliable support for tidy cable arrangements. The Rectangular Saddle Type design with Removable feature ensures easy installation and maintenance. With an overall width of .61 inches and a base height of 1.06 inches, it accommodates various cable sizes, providing a snug fit with inside dimensions of .44 inches width and .75 inches height. RoHS compliant, this essential accessory is an eco-friendly choice for wire and cable management. Perfect for home, office, or industrial use, it guarantees a clutter-free environment while maintaining optimal cable routing efficiency. Elevate your organization game with this must-have Cable Clip.