| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WS-A-1-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .61 in |
| Material: | Nylon 6.6 |
| Base Height: | .52 in |
| Inside Width: | .44 in |
| Inside Height: | .19 in |
| Saddle Type: | Rectangular |
| SKU: | RICWS-A-1-01 |
WS-A-1-01
| Heilind Number: | RICWS-A-1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WS-A-1-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your wires with ease using this Arrow Mount Wire Saddle in a natural finish. Made of durable Nylon 6.6, this push-in mount type features a rectangular saddle design, perfect for organizing and securing cables. With an overall width of .61 inches and a base height of .52 inches, it provides a stable hold while maintaining a sleek profile. RoHS compliant and designed for efficient cable management, it's an essential addition to your setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PRT12EH-Q0 | Pan-Ty® releasable lashing tie, extra-heavy cross section, 40.1 (1019mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Essentra | Richco PRT6EH-Q0 | Pan-Ty® releasable lashing tie, extra-heavy cross section, 22.2 (564mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Essentra | Richco 116-01815 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Green | ![]() |


