WS-A-1-19

Heilind Number:RICWS-A-1-19
Manufacturer:Essentra | Richco
Manufacturer Number:WS-A-1-19
ECAD Model:
3D Model

Description:

Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-A-1-19
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:.52 in
Inside Width:.44 in
Inside Height:.19 in
Saddle Type:Rectangular
SKU:RICWS-A-1-19

Detailed Description

Effortlessly secure cables with our Wire Saddle Arrow Mount in a sleek natural finish. Designed for easy installation with its push-in mount type, this nylon 6.6 accessory offers durable support for organized cable management. Its rectangular saddle type, measuring .61 inches in overall width and .52 inches in base height, ensures a snug fit for cables up to .44 inches in width and .19 inches in height. With RoHS compliance, it guarantees environmentally-friendly usage. Perfect for maintaining tidy workspaces, this essential accessory belongs in every toolkit.