WS-A-2-01

Heilind Number:RICWS-A-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-A-2-01
ECAD Model:
3D Model

Description:

Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-A-2-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:.71 in
Inside Width:.44 in
Inside Height:.39 in
Saddle Type:Rectangular
SKU:RICWS-A-2-01

Detailed Description

Easily secure cables with our Wire Saddle Arrow Mount in Natural color. Constructed from durable Nylon 6.6 material, this push-in mount offers a reliable solution for organizing wires. With a rectangular saddle design, it provides a snug fit for cables, measuring .44 inches in width and .39 inches in height. The overall width of the mount is .61 inches, with a base height of .71 inches. Rest assured, it is RoHS compliant, making it environmentally friendly. Perfect for efficient wire management in various applications.