| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WS-A-2-1-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .61 in |
| Material: | Nylon 6.6 |
| Base Height: | .52 in |
| Inside Width: | .44 in |
| Inside Height: | .19 in |
| Saddle Type: | Rectangular |
| SKU: | RICWS-A-2-1-01 |
WS-A-2-1-01
| Heilind Number: | RICWS-A-2-1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WS-A-2-1-01 |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized and secure with these Wire Saddle Arrow Mounts in a natural finish. Made of durable Nylon 6.6, these push-in mounts are designed for easy installation and feature a rectangular saddle type. With an overall width of .61 inches and base height of .52 inches, they provide a reliable solution for cable management. RoHS compliant, they are a sustainable choice for your wire and cable organization needs.

