WS-A-2-2-01

Heilind Number:RICWS-A-2-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-A-2-2-01
ECAD Model:
3D Model

Description:

Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-A-2-2-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:.71 in
Inside Width:.44 in
Inside Height:.39 in
Saddle Type:Rectangular
SKU:RICWS-A-2-2-01

Detailed Description

Secure your cables with ease using our Wire Saddle Arrow Mount in a natural color. Made of durable Nylon 6.6 material, this push-in mount features a convenient rectangular saddle design for efficient cable management. With an overall width of .61 inches and an inside width of .44 inches, it provides a secure grip for your wires. The base height of .71 inches and inside height of .39 inches ensure stability while keeping cables organized. Rest assured, it is RoHS compliant, making it a sustainable choice for your wire and cable management needs. Perfect for various applications, this versatile mount is a must-have in any workspace.