| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WS-A-2-4-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .61 in |
| Material: | Nylon 6.6 |
| Base Height: | 1.38 in |
| Inside Width: | .44 in |
| Inside Height: | 1.05 in |
| Saddle Type: | Rectangular |
| SKU: | RICWS-A-2-4-01 |
WS-A-2-4-01
| Heilind Number: | RICWS-A-2-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WS-A-2-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using these Wire Saddle Arrow Mounts in a natural finish. Their push-in installation makes them convenient to use, while the durable Nylon 6.6 material ensures reliability. With a rectangular saddle design, they provide stable support for your wires. RoHS compliant, these mounts are ideal for various applications in wire and cable management.

