| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WS-A-3-19 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .61 in |
| Material: | Nylon 6.6 |
| Base Height: | 1.07 in |
| Inside Width: | .44 in |
| Inside Height: | .74 in |
| Saddle Type: | Rectangular |
| SKU: | RICWS-A-3-19 |
WS-A-3-19
| Heilind Number: | RICWS-A-3-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WS-A-3-19 |
| ECAD Model: |
Specifications
Detailed Description
This Wire Saddle with Arrow Mount is designed for efficient cable management. Made of durable Nylon 6.6 in a natural color, it offers a secure push-in mounting solution. The rectangular saddle type ensures stability, while the overall width of .61 inches accommodates various cable sizes. With an inside width of .44 inches and inside height of .74 inches, it provides ample space for cables. RoHS compliant, this saddle is perfect for organizing cables in any setting.

