WS-A-4-01

Heilind Number:RICWS-A-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-A-4-01
ECAD Model:
3D Model

Description:

Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-A-4-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:1.38 in
Inside Width:.44 in
Inside Height:1.05 in
Saddle Type:Rectangular
SKU:RICWS-A-4-01

Detailed Description

Effortlessly secure cables with our Wire Saddle Arrow Mount in a sleek natural finish. Designed for convenient push-in installation, this nylon 6.6 saddle features a rectangular shape for optimal cable management. With an overall width of 0.61 inches and generous inside dimensions of 0.44 x 1.05 inches, it accommodates various cable sizes. ROHS compliant, it ensures environmental responsibility. Perfect for organizing cables in a variety of settings, from home offices to industrial spaces. Keep your wires tidy and secure with this versatile cable management solution.