| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WS-SE-A-1-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Material: | Nylon |
| Inside Width: | .4 in |
| Inside Height: | .22 in |
| Saddle Type: | Rectangular, Side Entry |
| SKU: | RICWS-SE-A-1-01 |
WS-SE-A-1-01
| Heilind Number: | RICWS-SE-A-1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WS-SE-A-1-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our Wire Saddle, Side Entry solution. Designed for efficient organization, this accessory features a push-in mount type for easy installation. Crafted from durable nylon in a sleek natural color, it seamlessly blends into any setup. The rectangular, side-entry saddle type ensures secure and stable placement for your cables. With a compact inside width of .4 inches and height of .22 inches, it accommodates various wire sizes. Rest assured of its high quality and environmental compliance with RoHS certification. Perfect for industrial or home use, this wire saddle is a must-have for maintaining a tidy and organized workspace. Elevate your cable management game with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1127 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Flat, Nylon 6/6, 0.156 Finished Fit Panel Thickness (inches) | ![]() |
| Essentra | Richco 12SWS1155 | Shoulder Washer, .335 ID, .562 OD, .370 Shank OD, Natural, Nylon, .047 Shank Lg, .024 Thk | ![]() |
| Essentra | Richco HSTTK19-48-Q | Thin wall PVDF KYNAR heat shrink, .19" (4.8mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity. | ![]() |
| Essentra | Richco PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |


