| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WS-SE-C-19A2-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon |
| Base Width: | 9.5 mm |
| Base Length: | 9.5 mm |
| Saddle Type: | Square, Side Entry |
| SKU: | RICWS-SE-C-19A2-RT |
WS-SE-C-19A2-RT
| Heilind Number: | RICWS-SE-C-19A2-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WS-SE-C-19A2-RT |
| ECAD Model: |
Specifications
Detailed Description
Organize your wires with ease using our Wire Saddle, Side Entry, Adhesive Mount in a natural finish. Perfect for secure and efficient cable management, this nylon saddle features a square base with a 9.5mm width and length, offering a stable foundation for your cables. Its side entry design allows for convenient installation, while the adhesive mount ensures a strong and lasting hold. Ideal for various applications, this cable clip is a must-have for maintaining a tidy and organized workspace.

