| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WS-SE1-2-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .59 in |
| Material: | Nylon |
| Inside Width: | .22 in |
| Inside Height: | .16 in |
| Saddle Type: | Rectangular, Low Profile |
| SKU: | RICWS-SE1-2-01 |
WS-SE1-2-01
| Heilind Number: | RICWS-SE1-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WS-SE1-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure your cables with our Wire Sdl Side Entry in a natural finish. This essential cable management solution features a push-in mount type for easy installation. Crafted from durable nylon, it ensures reliable performance. With a low profile rectangular saddle type, it effectively organizes cables while saving space. RoHS compliant, it meets strict environmental standards. Ideal for various applications, this cable clip guarantees efficient and tidy cable management.

