WS-SE2-1-01

Heilind Number:RICWS-SE2-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-SE2-1-01
ECAD Model:
3D Model

Description:

Wire Sdl,Side Entry,Natural, Wire Sdl, Side Entry, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-SE2-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.65 in
Material:Nylon
Inside Width:.28 in
Inside Height:.19 in
Saddle Type:Rectangular, Low Profile
SKU:RICWS-SE2-1-01

Detailed Description

Enhance the organization and neatness of your cable setups with our Wire Saddle Side Entry in Natural color. Made of durable nylon with a low profile rectangular saddle design, it offers secure and efficient cable management. Featuring a convenient push-in mount type, installation is a breeze. With an overall width of .65 inches and precise inside dimensions of .28 inches width and .19 inches height, it accommodates various cable sizes. Rest assured of its quality and compliance with RoHS standards. Upgrade your cable management system with this essential component.