| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WS-SE2-2-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .77 in |
| Material: | Nylon |
| Inside Width: | .39 in |
| Inside Height: | .19 in |
| Saddle Type: | Low Profile, Rectangular |
| SKU: | RICWS-SE2-2-01 |
WS-SE2-2-01
| Heilind Number: | RICWS-SE2-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WS-SE2-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently manage your cables with our Wire Sdl Side Entry in Natural color, designed for easy installation with a push-in mount type. Made of durable nylon, this cable clip features a rectangular, low-profile saddle type, ensuring secure and organized cable routing. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this Wire Sdl Side Entry is a reliable solution for your wire and cable management needs.

